RMB | USD

cms-photo-not-available

1052345:0091

Digi-Key Part Number
1052345:0091-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1052345:0091
Supplier
Description
TERM BLOCK MARKER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Connector Label, Snap In For CLIPLINE Series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Strip
Part Status
Active
Type
Label, Snap In
Legend
Numbers, 91 through 100
Pitch
0.256"" (6.50mm)
For Use With/Related Products
CLIPLINE Series
Color
White
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other NamesZB 6 6 LGS:FORTL.ZAHLEN 91-100
Standard Package10