1051016:0251 | ||
---|---|---|
DigiKey Part Number | 277-12702-ND | |
Manufacturer | ||
Manufacturer Product Number | 1051016:0251 | |
Description | ZACK STRIP 10SECT PRINT HORIZON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For CLIPLINE ST, UT and TRABTECH TT Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 251 through 260 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | CLIPLINE ST, UT and TRABTECH TT Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.83000 | ¥23.83 |
10 | ¥22.27900 | ¥222.79 |
50 | ¥20.49780 | ¥1,024.89 |
100 | ¥18.93750 | ¥1,893.75 |
250 | ¥18.04648 | ¥4,511.62 |
500 | ¥17.94730 | ¥8,973.65 |