1050020:0011 | ||
---|---|---|
DigiKey Part Number | 277-7864-ND | |
Manufacturer | ||
Manufacturer Product Number | 1050020:0011 | |
Description | ZACK STRIP 10-SECTION WHITE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For 5.2mm Wide Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 11 through 20 | |
Pitch | - | |
For Use With/Related Products | 5.2mm Wide Terminal Blocks | |
Color | White |
Resource Type | Link |
---|---|
Datasheets | 1050020:0011 |
Environmental Information | Phoenix Contact Product Compliance |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.46000 | ¥21.46 |
10 | ¥20.04200 | ¥200.42 |
50 | ¥18.44240 | ¥922.12 |
100 | ¥17.03840 | ¥1,703.84 |
250 | ¥16.23672 | ¥4,059.18 |
500 | ¥16.14750 | ¥8,073.75 |
Attribute | Description |
---|---|
Other Names | ZB5,QR:FORTL.ZAHLEN:0011 ZB5QRFORTLZAHLEN0011 10500200011 277-7864 |
Standard Package | 10 |