Gray Wire Ferrule Connector 26 AWG (0.14mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1034128

DigiKey Part Number
277-1034128-ND
Manufacturer
Manufacturer Product Number
1034128
Description
AI 0 14- 6 GY -1000
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 26 AWG (0.14mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
1034128 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
26 AWG (0.14mm²)
Series
Length - Overall
10.50mm
Packaging
Bulk
Length - Pin
6.00mm
Part Status
Active
Color
Gray
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3060-06014GCNC Tech19,1721175-3060-06014G-ND¥0.83000Parametric Equivalent
9005180000Weidmüller18,469281-5067-ND¥0.99000Parametric Equivalent
In-Stock: 449
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81