1019708 | ||
---|---|---|
DigiKey Part Number | 277-16374-ND | |
Manufacturer | ||
Manufacturer Product Number | 1019708 | |
Description | FO SPLICE BOX 12 LC DUPLEX | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Splice Box | |
For Use With/Related Products | 12x LC Duplex (OM4) |
Resource Type | Link |
---|---|
Datasheets | 1019708 |
Environmental Information | Phoenix Contact Product Complaince |
Featured Product | FDX 20 Series Splice Boxes |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,234.30000 | ¥6,234.30 |
10 | ¥5,735.54300 | ¥57,355.43 |
Attribute | Description |
---|---|
Other Names | 277-16374 FOC-FDX20-PP-LCQ6-OM4-PT9 |
Standard Package | 1 |