
1019440 | |
|---|---|
DigiKey Part Number | 277-1019440-ND |
Manufacturer | |
Manufacturer Product Number | 1019440 |
Description | SHIELD CONNECTION CLAMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Shield Connection For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 1019440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield Connection | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.13000 | ¥73.13 |







