1004383 | ||
---|---|---|
DigiKey Part Number | 277-1004383-ND | |
Manufacturer | ||
Manufacturer Product Number | 1004383 | |
Description | CONTACT CRIMP SKT 16-14AWG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 14-16 AWG Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Resource Type | Link |
---|---|
Datasheets | 1004383 |
HTML Datasheet | 1004383 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.68256 | ¥23,412.80 |
Attribute | Description |
---|---|
Other Names | 277-1004383 |
Standard Package | 5,000 |