0817222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0817222

DigiKey Part Number
277-5529-ND
Manufacturer
Manufacturer Product Number
0817222
Description
WIRE MARKER CBL TIE 5MM X 31.4MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.20" W x 1.24" L (5.0mm x 31.4mm) White Polyester
Datasheet
 Datasheet
EDA/CAD Models
0817222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.20" W x 1.24" L (5.0mm x 31.4mm)
Cable Diameter
0.079" ~ 0.138" (2.00mm ~ 3.50mm)
Legend
Blank
Color
White
Material
Polyester
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,900.42000¥3,900.42
Manufacturers Standard Package