0804073:0081 | ||
---|---|---|
DigiKey Part Number | 0804073:0081-ND | |
Manufacturer | ||
Manufacturer Product Number | 0804073:0081 | |
Description | TERM MARKER | |
Customer Reference | ||
Detailed Description | Connector Label, Adhesive For CLIPLINE Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Adhesive | |
Legend | Numbers, 81 through 90 | |
Pitch | 0.138" (3.50mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Resource Type | Link |
---|---|
Datasheets | 0804073:0081 |
Environmental Information | Phoenix Contact Product Complaince |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Attribute | Description |
---|---|
Other Names | SK 3 5/2 8:FORTL.ZAHLEN 81-90 |
Standard Package | 10 |