0800475:K | ||
---|---|---|
DigiKey Part Number | 0800475:K-ND | |
Manufacturer | ||
Manufacturer Product Number | 0800475:K | |
Description | TERM BLOCK MARKER | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Size | - | |
Cable Diameter | - | |
Legend | - | |
Color | - | |
Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.43980 | ¥143.98 |