0702997 | ||
---|---|---|
DigiKey Part Number | 277-5696-ND | |
Manufacturer | ||
Manufacturer Product Number | 0702997 | |
Description | TERM BLK BUS BAR 1POS 12.0MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Terminal Block Bus Bar - Side 12.0mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Side | |
Mounting Type | Bus Bar | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Wire Gauge or Range - AWG | 2-18 AWG | |
Wire Gauge or Range - mm² | 0.75-35mm² | |
Features | - | |
Housing Color | - | |
Length | 1.575" (40.01mm) | |
Height (Max) | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 15mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.96000 | ¥127.96 |
10 | ¥117.89100 | ¥1,178.91 |
50 | ¥107.78540 | ¥5,389.27 |
100 | ¥101.04990 | ¥10,104.99 |
250 | ¥93.56440 | ¥23,391.10 |