



0444019 | |
|---|---|
DigiKey Part Number | 277-3372-ND |
Manufacturer | |
Manufacturer Product Number | 0444019 |
Description | CONN TERM BLK GROUND 1/0-18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 1/0-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0444019 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 150 A |
Series | Wire Gauge or Range - AWG 1/0-18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.75-50mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 15mm |
Terminal - Width 15.2mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNK516150R0000 | TE Connectivity ENTRELEC | 20 | 2109-1SNK516150R0000-ND | ¥110.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥277.21000 | ¥277.21 |
















