1 Position Terminal Block Blue Bus Bar - Central 7.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0421016

DigiKey Part Number
277-5477-ND
Manufacturer
Manufacturer Product Number
0421016
Description
TERM BLK 1POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Blue Bus Bar - Central 7.0mm
Datasheet
 Datasheet
EDA/CAD Models
0421016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Phoenix Contact
Current - UL
30 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
10-20 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-6mm²
Type
Bus Bar - Central
Housing Color
Blue
Mounting Type
Bus Bar
Length
0.925" (23.50mm)
Number of Positions
1
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-2
Terminal - Width
7.0mm
Stripping Length
16mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.80000¥14.80