
0201731 | |
|---|---|
DigiKey Part Number | 277-3558-ND |
Manufacturer | |
Manufacturer Product Number | 0201731 |
Description | CONN TERM BLK INSUL SLEEVE BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Insulating Sleeve For COMBICON Test Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 0201731 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulating Sleeve | |
Number of Positions | - | |
For Use With/Related Products | COMBICON Test Plugs | |
Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.40000 | ¥6.40 |



