POEA30U-560-5-R | ||
---|---|---|
DigiKey Part Number | 993-POEA30U-560-5-R-ND | |
Manufacturer | ||
Manufacturer Product Number | POEA30U-560-5-R | |
Description | PASSIVE POE ADAPTER C14 5 GIGABI | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 536 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | - | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | 85% | |
Mounting Type | Desktop | |
Size / Dimension | 4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm) | |
Approval Agency | cULus, IEC | |
Standard Number | 60950-1; 62368-1 | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.49000 | ¥446.49 |
10 | ¥434.94600 | ¥4,349.46 |
25 | ¥424.95000 | ¥10,623.75 |
100 | ¥404.13600 | ¥40,413.60 |