POEA30U-1AT-5-R | ||
---|---|---|
DigiKey Part Number | 993-POEA30U-1AT-5-R-ND | |
Manufacturer | ||
Manufacturer Product Number | POEA30U-1AT-5-R | |
Description | IEEE802.3AT - POE DESKTOP C14 5 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 536 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3at | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | 85% | |
Mounting Type | Desktop | |
Size / Dimension | 4.96" L x 1.79" W x 1.18" H (126.0mm x 45.5mm x 30.0mm) | |
Approval Agency | AS/NZS, BSMI, CCC, cULus, IEC | |
Standard Number | CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; 60950-1; 62368-1 | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | POEA30U-1AT Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.50.7000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.65000 | ¥329.65 |
10 | ¥307.61700 | ¥3,076.17 |
25 | ¥291.11800 | ¥7,277.95 |
50 | ¥287.13280 | ¥14,356.64 |
100 | ¥269.18550 | ¥26,918.55 |
Attribute | Description |
---|---|
Other Names | 993-POEA30U-1AT-5-R |
Standard Package | 1 |