POE90U-1BT6-A-RC | ||
---|---|---|
DigiKey Part Number | 993-POE90U-1BT6-A-RC-ND | |
Manufacturer | ||
Manufacturer Product Number | POE90U-1BT6-A-RC | |
Description | IEEE802.3BT - POE DESKTOP C14 | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 1 Gbps Data Rate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 1.6 A | |
Power (Watts) - Per Port | 90W | |
Compliance | IEEE802.3bt | |
Data Rate | 1 Gbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 40°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm) | |
Approval Agency | CE, cULus | |
Standard Number | 60950-1; 62368-1 | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.7007 |
Attribute | Description |
---|---|
Other Names | 993-POE90U-1BT6-A-RC Q12773812 |
Standard Package | 100 |