POE80U-560(G) | ||
---|---|---|
DigiKey Part Number | 993-1096-ND | |
Manufacturer | ||
Manufacturer Product Number | POE80U-560(G) | |
Description | POE INJECTOR 80W 56V DESKTOP | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Midspan Injector | |
Voltage - Input | 85 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 720 mA | |
Power (Watts) - Per Port | 80W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 75% | |
Mounting Type | Desktop | |
Size / Dimension | 8.00" L x 5.20" W x 2.49" H (203.4mm x 132.0mm x 63.2mm) | |
Approval Agency | CCC, CE, C-Tick, cULus, IRAM, K-Mark, SAA | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C14 | |
Output Connector | RJ45 (Data, Power) | |
Weight | 4.3 lbs (2 kg) |
Resource Type | Link |
---|---|
Datasheets | POE Midspan Catalog |
Product Training Modules | PoE |
Featured Product | Ieee8023AF POE Series |
PCN Obsolescence/ EOL | POE - obsolete 01/APR/2020 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.7007 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥930.82000 | ¥930.82 |
10 | ¥856.43500 | ¥8,564.35 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
POE90U-1BT6-R | Phihong USA | 820 | 993-POE90U-1BT6-R-ND | ¥615.32000 | Similar |
Attribute | Description |
---|---|
Other Names | POE80U-560(G)-R POE80U-560G POE80U560G 993-1096 |
Standard Package | 1 |