POE21-120F | ||
---|---|---|
DigiKey Part Number | 993-1176-ND | |
Manufacturer | ||
Manufacturer Product Number | POE21-120F | |
Description | POE SPLITTER 21W 12V DESKTOP | |
Customer Reference | ||
Detailed Description | 12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Splitter | |
Voltage - Input | 45 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 12V | |
Current - Output | 1.75 A | |
Power (Watts) - Per Port | 21W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | OVP, SCP | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 80% | |
Mounting Type | Desktop | |
Size / Dimension | 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | 2.1mm Plug (Power), RJ45 (Data) | |
Weight | 0.313 lb (141.97 g) |
Resource Type | Link |
---|---|
Datasheets | POE Midspan Catalog |
Featured Product | Ieee8023AF POE Series |
PCN Obsolescence/ EOL | POE - obsolete 01/APR/2020 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.7001 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
POE21-120 | Phihong USA | 5,265 | 993-1080-ND | ¥324.20000 | Similar |
Attribute | Description |
---|---|
Other Names | POE21-120F-R POE21-120F-ND POE21120F 993-1176 |
Standard Package | 1 |