POE125U-4-AT-N | ||
---|---|---|
DigiKey Part Number | 993-1154-ND | |
Manufacturer | ||
Manufacturer Product Number | POE125U-4-AT-N | |
Description | POE INJECTOR 33.6W DESKTOP | |
Customer Reference | ||
Detailed Description | Power Over Ethernet (POE) 4 Port Midspan Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 4 | |
Voltage - Output | - | |
Power (Watts) - Per Port | 33.6W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 75% | |
Mounting Type | Desktop | |
Size / Dimension | 8.85" L x 7.87" W x 1.91" H (224.9mm x 200.0mm x 48.5mm) | |
Approval Agency | CE, cULus | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C14 | |
Output Connector | RJ45 (Data, Power) | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | POE Midspan Catalog |
PCN Obsolescence/ EOL | Obsolete 01/SEP/2022 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.7007 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | POE125U-4ATN POE125U4ATN POE125U-4ATN-ND 993-1154 POE125U-4-AT-N-R POE125U-4-AT-N-ND POE125U-4ATN-R |
Standard Package | 1 |