
PDA012A-350C-R | |
|---|---|
DigiKey Part Number | 993-1220-ND |
Manufacturer | |
Manufacturer Product Number | PDA012A-350C-R |
Description | LED DRIVER CC AC/DC 20-34.4V |
Customer Reference | |
Detailed Description | 350mA 20 ~ 34.4V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Current - Output (Max) 350mA |
Manufacturer Phihong USA | Power (Watts) 12 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 50°C |
Type Constant Current | Efficiency 75% |
Topology AC DC Converter | Termination Style Connector |
Number of Outputs 1 | Size / Dimension 2.81" L x 1.33" W x 1.81" H (71.5mm x 33.8mm x 46.0mm) |
Voltage - Input (Min) 185VAC | Approval Agency CE, cULus |
Voltage - Input (Max) 304VAC | Weight 0.331 lb (150.14 g) |
Voltage - Output 20 ~ 34.4V |

