PIK K 120/60

DigiKey Part Number
2081-PIKK120/60-ND
Manufacturer
Manufacturer Product Number
PIK K 120/60
Description
WIRE DUCT SOLID BASE SCREW 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Solid (Raceway), Base Screw 6.56' (2.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
-
Packaging
Box
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
2.362" (60.00mm)
Length
6.56' (2.00m)
Width
4.724" (120.00mm)
Mounting Type
Screw
Features
-
Material
Steel, Zinc Plated
Color
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,376.00000¥1,376.00
Manufacturers Standard Package