97721.9 | ||
---|---|---|
DigiKey Part Number | 2081-97721.9-ND | |
Manufacturer | ||
Manufacturer Product Number | 97721.9 | |
Description | M50X1.5 STAINLESS STEEL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For Cable Glands |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Stainless Steel | |
Features | M50 Thread | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.76000 | ¥267.76 |
10 | ¥234.46500 | ¥2,344.65 |
25 | ¥224.33560 | ¥5,608.39 |
50 | ¥217.09840 | ¥10,854.92 |
100 | ¥209.86200 | ¥20,986.20 |
250 | ¥198.28328 | ¥49,570.82 |
Attribute | Description |
---|---|
Other Names | 2081-97721.9 |
Standard Package | 2 |