23201.9 | ||
---|---|---|
DigiKey Part Number | 2081-23201.9-ND | |
Manufacturer | ||
Manufacturer Product Number | 23201.9 | |
Description | NPT 1/2" LOCKNUT NPB | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For Cable Glands |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Brass, Nickel Plated | |
Features | 1/2" NPT Thread | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7415.33.8010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.63000 | ¥20.63 |
5 | ¥19.58600 | ¥97.93 |
10 | ¥19.08200 | ¥190.82 |
25 | ¥18.56320 | ¥464.08 |
50 | ¥18.04780 | ¥902.39 |
100 | ¥17.01700 | ¥1,701.70 |
250 | ¥15.98564 | ¥3,996.41 |
500 | ¥15.47012 | ¥7,735.06 |
1,000 | ¥14.95442 | ¥14,954.42 |
Attribute | Description |
---|---|
Other Names | 2081-23201.9 |
Standard Package | 50 |