IC-KP2-1HB17-2V1D | ||
---|---|---|
DigiKey Part Number | 2046-IC-KP2-1HB17-2V1D-ND | |
Manufacturer | ||
Manufacturer Product Number | IC-KP2-1HB17-2V1D | |
Description | RFID READER R/W MODULE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Read/Write | |
Frequency | - | |
Interface | Ethernet | |
Standards | - | |
Package / Case | Modulation and Variable Power Visible Module | |
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IC-KP2-1HB17-2V1D Datasheet |
HTML Datasheet | IC-KP2-1HB17-2V1D Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8517.62.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,449.90000 | ¥9,449.90 |
Attribute | Description |
---|---|
Other Names | 2046-IC-KP2-1HB17-2V1D 200876 |
Standard Package | 1 |