3212 | ||
---|---|---|
DigiKey Part Number | PATC-08-ND | |
Manufacturer | ||
Manufacturer Product Number | 3212 | |
Description | BATT CHRGR ENCLOSED 10V-14V 1.5A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed Battery Charger 10V ~ 14V 1.5A 12V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Patco Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 10V ~ 14V | |
Charge Current - Max | 1.5A | |
Charge Time | 8.5 Hrs | |
Voltage - Input | 120VAC | |
Power - Max | - | |
Size / Dimension | 7.00" L x 3.50" W x 2.50" H (177.80mm x 88.90mm x 63.50mm) | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Features | Multiple Charge Modes | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | - | |
Weight | 1200 g |
Resource Type | Link |
---|---|
Datasheets | PC-300-12-110 |
HTML Datasheet | PC-300-12-110 |
Product Drawings | Battery Charger, Maintainer |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,298.59000 | ¥5,298.59 |
10 | ¥5,121.99900 | ¥51,219.99 |
Attribute | Description |
---|---|
Other Names | PC-300-12/1.5 300-12 PATC-08 PC-300-12 |
Standard Package | 1 |