
PE6TR000 | |
|---|---|
DigiKey Part Number | 6099-PE6TR000-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR000 |
Description | 2 Watt Feed-Thru Load Up to 1,00 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Adapter, Jack to Plug BNC 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Body Finish Tri-Metal |
Part Status Active | Contact Material Phosphor Bronze |
Connector Style BNC | Contact Finish Gold |
Connector Type Adapter, Jack to Plug | Body Material Brass |
Frequency - Max 1 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥931.59000 | ¥931.59 |
| 10 | ¥791.88600 | ¥7,918.86 |
| 25 | ¥742.35200 | ¥18,558.80 |
| 50 | ¥706.96580 | ¥35,348.29 |
| 100 | ¥673.27390 | ¥67,327.39 |


