PSR1635-08 | ||
---|---|---|
DigiKey Part Number | AF08-250-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR1635-08 | |
Description | CABLE FFC 8COND 0.100" 250' | |
Customer Reference | ||
Detailed Description | 8 Conductor 0.100" (2.54mm) Flat Flex Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 8 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 250' (76.2m) | |
Cable Width | 0.90" (22.86mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
Resource Type | Link |
---|---|
Product Drawings | PS(R)-1635-xxB Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,525.89000 | ¥2,525.89 |
5 | ¥2,057.15200 | ¥10,285.76 |
10 | ¥1,887.88300 | ¥18,878.83 |
25 | ¥1,731.64400 | ¥43,291.10 |
Attribute | Description |
---|---|
Other Names | AF08-250 |
Standard Package | 1 |