90-08-7904-0000 | ||
---|---|---|
DigiKey Part Number | 1944-90-08-7904-0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 90-08-7904-0000 | |
Description | NORDSON EFD 2KDSP SYS MAN NY 4:1 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 50cc | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Syringes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥944.97000 | ¥944.97 |
5 | ¥887.69400 | ¥4,438.47 |