
PE1605M4AQ_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE1605M4AQ_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1605M4AQ_R1_00001CT-ND - Cut Tape (CT) 3757-PE1605M4AQ_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1605M4AQ_R1_00001 |
Description | TVS DIODE 5VWM 23.5V DFN251010L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.5V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount DFN2510-10L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 23.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.28200 | ¥22.82 |
| 100 | ¥1.44140 | ¥144.14 |
| 500 | ¥1.07718 | ¥538.59 |
| 1,000 | ¥0.95950 | ¥959.50 |
| 2,000 | ¥0.86040 | ¥1,720.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.44958 | ¥2,247.90 |
| 10,000 | ¥0.40617 | ¥4,061.70 |
| 15,000 | ¥0.38404 | ¥5,760.60 |
| 25,000 | ¥0.35916 | ¥8,979.00 |
| 35,000 | ¥0.34442 | ¥12,054.70 |
| 50,000 | ¥0.33009 | ¥16,504.50 |
| 125,000 | ¥0.29863 | ¥37,328.75 |
| 250,000 | ¥0.28426 | ¥71,065.00 |











