
P6SMBJ70AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ70AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ70AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ70AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ70AS_R1_00001 |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥0.88848 | ¥710.78 |
| 1,600 | ¥0.79353 | ¥1,269.65 |
| 2,400 | ¥0.74503 | ¥1,788.07 |
| 4,000 | ¥0.69048 | ¥2,761.92 |
| 5,600 | ¥0.65815 | ¥3,685.64 |
| 8,000 | ¥0.62671 | ¥5,013.68 |

