
MMSZ5258B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5258B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5258B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5258B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5258B_R1_00001 |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5258BT1G | onsemi | 2,367 | MMSZ5258BT1GOSCT-ND | ¥1.32000 | Direct |
| MMSZ5258B-7-F | Diodes Incorporated | 1,324 | MMSZ5258B-FDICT-ND | ¥1.65000 | Upgrade |
| BZT52-C36X | Nexperia USA Inc. | 2,875 | 1727-BZT52-C36XCT-ND | ¥1.49000 | Similar |
| BZT52B36-E3-18 | Vishay General Semiconductor - Diodes Division | 4,993 | 112-BZT52B36-E3-18CT-ND | ¥3.80000 | Similar |
| BZT52C36-7-F | Diodes Incorporated | 114,814 | BZT52C36-FDICT-ND | ¥1.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥0.18749 | ¥1,687.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.76900 | ¥7.69 |
| 100 | ¥0.47050 | ¥47.05 |
| 500 | ¥0.34054 | ¥170.27 |
| 1,000 | ¥0.29812 | ¥298.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.60400 | ¥6.04 |
| 100 | ¥0.31430 | ¥31.43 |
| 500 | ¥0.29772 | ¥148.86 |
| 1,000 | ¥0.28117 | ¥281.17 |

