Diode 50 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1A_R1_00001

DigiKey Part Number
3757-GS1A_R1_00001TR-ND - Tape & Reel (TR)
3757-GS1A_R1_00001CT-ND - Cut Tape (CT)
3757-GS1A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1A_R1_00001
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,901
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.90100¥9.01
100¥0.55490¥55.49
500¥0.40274¥201.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥0.31747¥571.45
3,600¥0.28126¥1,012.54
5,400¥0.26279¥1,419.07
9,000¥0.24198¥2,177.82
12,600¥0.22964¥2,893.46
18,000¥0.21764¥3,917.52
Manufacturers Standard Package