Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847A_R1_00001

DigiKey Part Number
3757-BC847A_R1_00001TR-ND - Tape & Reel (TR)
3757-BC847A_R1_00001CT-ND - Cut Tape (CT)
3757-BC847A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847A_R1_00001
Description
TRANS NPN 45V 0.1A SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Series
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2PD601ARL,215Nexperia USA Inc.33,7281727-4147-1-ND¥1.41000Similar
2SC1623-L6-TPMCC (Micro Commercial Components)2,410353-2SC1623-L6-TPCT-ND¥1.41000Similar
BC847,235Nexperia USA Inc.10,0161727-BC847,235CT-ND¥0.91000Similar
BC847A RFGTaiwan Semiconductor Corporation4,9771801-BC847ARFGCT-ND¥1.41000Similar
BC847B RFGTaiwan Semiconductor Corporation4,098BC847BRFGCT-ND¥1.41000Similar
In-Stock: 285
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.71100¥7.11
100¥0.43910¥43.91
500¥0.31706¥158.53
1,000¥0.27745¥277.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22678¥680.34
6,000¥0.20112¥1,206.72
9,000¥0.18801¥1,692.09
15,000¥0.17326¥2,598.90
21,000¥0.16451¥3,454.71
30,000¥0.15601¥4,680.30
Manufacturers Standard Package