SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WS-AU_R1_000A1

DigiKey Part Number
3757-1N4148WS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-1N4148WS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-1N4148WS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS-AU_R1_000A1
Description
DIODE STANDARD 75V 200MA SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,431
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.62000¥6.20
100¥0.45400¥45.40
500¥0.32880¥164.40
1,000¥0.26446¥264.46
2,000¥0.25354¥507.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.18011¥900.55
10,000¥0.14141¥1,414.10
15,000¥0.13993¥2,098.95
25,000¥0.09190¥2,297.50
35,000¥0.08071¥2,824.85
250,000¥0.07380¥18,450.00
500,000¥0.06797¥33,985.00
Manufacturers Standard Package