ZFLEX1 | ||
---|---|---|
DigiKey Part Number | ZFLEX1-ND | |
Manufacturer | ||
Manufacturer Product Number | ZFLEX1 | |
Description | HD FLEX CASSETTE MOUTING BRACKET | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Brackets | |
Style | - | |
Includes | - |
Resource Type | Link |
---|---|
Datasheets | ZFLEXx |
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,337.52000 | ¥1,337.52 |
Attribute | Description |
---|---|
Other Names | 61305630850 -3255-ZFLEX1 |
Standard Package | 1 |