RMB | USD

Obsolete item.
cms-photo-not-available

VCC50-A-C

Digi-Key Part Number
VCC50-A-C-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
VCC50-A-C
Supplier
Description
CBL CLIP U-TYPE NATURAL ADHESIVE
Detailed Description
Cable Clip, U-Type Natural Adhesive 0.500" (12.70mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Type
Clip, U-Type
Type Attributes
-
Opening Size
0.500"" (12.70mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.560"" (39.62mm)
Width
1.000"" (25.40mm)
Height
0.810"" (20.58mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
Rubber Based
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Standard Package100