TG70IW10 | ||
---|---|---|
DigiKey Part Number | TG70IW10-ND | |
Manufacturer | ||
Manufacturer Product Number | TG70IW10 | |
Description | WIRE DUCT SOLID BASE SCREW 10' | |
Customer Reference | ||
Detailed Description | Wire Duct White, Off Solid (Raceway), Base Screw 10.00' (3.05m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 2.680" (68.07mm) | |
Length | 10.00' (3.05m) | |
Width | 5.320" (135.13mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White, Off | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,721.90000 | ¥1,721.90 |
10 | ¥1,672.69900 | ¥16,726.99 |
25 | ¥1,623.50120 | ¥40,587.53 |