T75FR-C20Y | ||
---|---|---|
DigiKey Part Number | 298-14156-ND | |
Manufacturer | ||
Manufacturer Product Number | T75FR-C20Y | |
Description | SPIRAL WRAP 3/4" X 100' BLACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 5.000" (127.00mm) | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.065" (1.65mm) | |
Operating Temperature | -20°C ~ 50°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Abrasion Protection Shelf Life Guide |
Environmental Information | Panduit RoHS Statement |
Featured Product | Abrasion Protection/PanWrap™/Braided Sleeving |
PCN Design/Specification | Mult Dev EOL 11/Aug/2023 |
Product Drawings | TxxN Spiral Wrap Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,697.91000 | ¥3,697.91 |
10 | ¥3,585.87200 | ¥35,858.72 |
25 | ¥3,473.81320 | ¥86,845.33 |
Attribute | Description |
---|---|
Other Names | 298-14156 T75FR-C20Y-ND 07498310789 |
Standard Package | 1 |