SRBM19BLY | ||
---|---|---|
DigiKey Part Number | 298-16345-ND | |
Manufacturer | ||
Manufacturer Product Number | SRBM19BLY | |
Description | STRAIN REL BAR W/HOOK & LOOP TIE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Style | - | |
Includes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
PCN Other | Removal of metric screws 01/Mar/2019 |
Product Drawings | SRBM19BLY Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥459.76000 | ¥459.76 |
10 | ¥446.58200 | ¥4,465.82 |
100 | ¥407.18050 | ¥40,718.05 |
Attribute | Description |
---|---|
Other Names | 298-16345 SRBM19BLY-ND 07498305965 |
Standard Package | 1 |