SNS1.5-C | ||
---|---|---|
DigiKey Part Number | 298-23513-ND | |
Manufacturer | ||
Manufacturer Product Number | SNS1.5-C | |
Description | FASTENER S CLIP NO SCREW 1.5"W | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector Bracket - Snap-Clip Mounting without Screw For Panduit Duct Type D1.5X, E1.5X, NE1.5X, NS1.5X, PE1.5X, PS1.5X, S1.5X | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket - Snap-Clip Mounting without Screw | |
For Use With/Related Products | Panduit Duct Type D1.5X, E1.5X, NE1.5X, NS1.5X, PE1.5X, PS1.5X, S1.5X | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.76000 | ¥16.76 |
10 | ¥16.30100 | ¥163.01 |
100 | ¥15.04580 | ¥1,504.58 |
1,000 | ¥13.79202 | ¥13,792.02 |
5,000 | ¥12.95616 | ¥64,780.80 |