SNS.75-C | ||
---|---|---|
DigiKey Part Number | 298-23511-ND | |
Manufacturer | ||
Manufacturer Product Number | SNS.75-C | |
Description | FASTENER S CLIP NO SCREW .75"W | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector Bracket - Snap-Clip Mounting without Screw For Panduit Duct Type D.75X, E.75X, NE.75X, NS.75X, PE.75X, PS.75X, S.75X | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket - Snap-Clip Mounting without Screw | |
For Use With/Related Products | Panduit Duct Type D.75X, E.75X, NE.75X, NS.75X, PE.75X, PS.75X, S.75X | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.31000 | ¥14.31 |
10 | ¥13.94400 | ¥139.44 |
100 | ¥12.87340 | ¥1,287.34 |
1,000 | ¥11.80093 | ¥11,800.93 |
5,000 | ¥11.08570 | ¥55,428.50 |