


SKRJ45RD-X | |
|---|---|
DigiKey Part Number | 298-20573-ND |
Manufacturer | |
Manufacturer Product Number | SKRJ45RD-X |
Description | SMARTKEEPER RJ45 A BLOCKOUT DEVI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Jack Module Blockout Device For RJ45 Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jack Module Blockout Device | |
For Use With/Related Products | RJ45 Jacks | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.33000 | ¥76.33 |
| 10 | ¥70.95600 | ¥709.56 |
| 25 | ¥68.94160 | ¥1,723.54 |
| 50 | ¥67.45020 | ¥3,372.51 |
| 100 | ¥65.98910 | ¥6,598.91 |
| 250 | ¥64.10432 | ¥16,026.08 |
| 500 | ¥62.71248 | ¥31,356.24 |
| 1,000 | ¥61.34899 | ¥61,348.99 |
| 2,500 | ¥59.58928 | ¥148,973.20 |










