
SG100M-M0 | |
|---|---|
DigiKey Part Number | 298-9931-ND |
Manufacturer | |
Manufacturer Product Number | SG100M-M0 |
Description | CBL TIE LOCKING BLACK 18LB 4.20" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.00" (25.40mm) 0.118" (3.00mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.25" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.118" (3.00mm) | |
Length - Actual | 0.350' (106.68mm, 4.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.79715 | ¥797.15 |
| 2,000 | ¥0.77894 | ¥1,557.88 |
| 3,000 | ¥0.76842 | ¥2,305.26 |
| 5,000 | ¥0.75533 | ¥3,776.65 |
| 7,000 | ¥0.74680 | ¥5,227.60 |
| 10,000 | ¥0.73784 | ¥7,378.40 |
| 25,000 | ¥0.71518 | ¥17,879.50 |
| 50,000 | ¥0.69840 | ¥34,920.00 |
| 100,000 | ¥0.68190 | ¥68,190.00 |



