SD3EMI | ||
---|---|---|
DigiKey Part Number | 298-10333-ND | |
Manufacturer | ||
Manufacturer Product Number | SD3EMI | |
Description | 3" NOISE SHIELD DIVIDER WALL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Noise Shield Kit For Panduit Duct 3" Duct/Raceway Type D, F, FS, G, H, HN, HS | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fitting - Noise Shield Kit | |
For Use With/Related Products | Panduit Duct 3" Duct/Raceway Type D, F, FS, G, H, HN, HS | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G2XxLG6EMI, SDxEMI CutSheet |
Other Related Documents | Smart Control Panel Solutions |
Product Training Modules | PanelMax Wiring Duct |
Environmental Information | Panduit RoHS Statement |
HTML Datasheet | SD3EMI Drawing |
Product Drawings | SD3EMI Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,100.06000 | ¥1,100.06 |
10 | ¥1,068.62400 | ¥10,686.24 |
25 | ¥1,037.19480 | ¥25,929.87 |
50 | ¥1,005.76280 | ¥50,288.14 |
100 | ¥974.33330 | ¥97,433.33 |
Attribute | Description |
---|---|
Other Names | 298-10333 |
Standard Package | 1 |