
SCS4/0-X | |
|---|---|
DigiKey Part Number | 298-15842-ND |
Manufacturer | |
Manufacturer Product Number | SCS4/0-X |
Description | CONN BUTT SPLICE 4/0 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4/0 AWG Purple |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Purple |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.17000 | ¥130.17 |
| 10 | ¥121.06100 | ¥1,210.61 |
| 25 | ¥117.60920 | ¥2,940.23 |
| 50 | ¥115.06020 | ¥5,753.01 |
| 100 | ¥112.56360 | ¥11,256.36 |
| 250 | ¥109.34292 | ¥27,335.73 |
| 500 | ¥106.96370 | ¥53,481.85 |
| 1,000 | ¥104.63346 | ¥104,633.46 |
| 2,500 | ¥101.62496 | ¥254,062.40 |









