S6-50-M0 | ||
---|---|---|
DigiKey Part Number | 298-13154-ND | |
Manufacturer | ||
Manufacturer Product Number | S6-50-M0 | |
Description | CBL TIE LOCKING BLACK 50LBS 6.3" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.5" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.30472 | ¥304.72 |
5,000 | ¥0.28827 | ¥1,441.35 |
10,000 | ¥0.28003 | ¥2,800.30 |
50,000 | ¥0.27180 | ¥13,590.00 |
100,000 | ¥0.26356 | ¥26,356.00 |