S200X400VA1Y | ||
---|---|---|
DigiKey Part Number | 298-18724-ND | |
Manufacturer | ||
Manufacturer Product Number | S200X400VA1Y | |
Description | LABEL SELF LAMINATING 2"X4" WHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 2.00" x 4.00" (50.8mm x 101.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.00" x 4.00" (50.8mm x 101.6mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Self-Laminating Translucent Vinyl Film |
Environmental Information | Panduit RoHS Statement |
Featured Product | Laser/Inkjet Labels |
Product Drawings | S200XzzzVA1Y Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.63256 | ¥2,316.28 |
1,000 | ¥4.25695 | ¥4,256.95 |
5,000 | ¥4.00653 | ¥20,032.65 |
12,500 | ¥3.88133 | ¥48,516.62 |
Attribute | Description |
---|---|
Other Names | 298-18724 07498343984 S200X400VA1Y-ND |
Standard Package | 500 |