S100X225VAC | ||
---|---|---|
DigiKey Part Number | 298-10308-ND | |
Manufacturer | ||
Manufacturer Product Number | S100X225VAC | |
Description | LABEL SELF LAMINATNG 1X2.25" WHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit LS8E (Hand-Held) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -46°C ~ 107°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PI Self-Laminating Label Cassettes |
Environmental Information | Panduit RoHS Statement |
Featured Product | Laser/Inkjet Labels |
Product Drawings | SyyyXyyyVAC Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥623.91000 | ¥623.91 |
10 | ¥606.10900 | ¥6,061.09 |
25 | ¥588.28160 | ¥14,707.04 |
50 | ¥570.45600 | ¥28,522.80 |
100 | ¥552.62870 | ¥55,262.87 |
Attribute | Description |
---|---|
Other Names | 298-10308 S100X225VAC-ND Q2934369C |
Standard Package | 1 |