S050X150YAJ | ||
---|---|---|
DigiKey Part Number | 298-10676-ND | |
Manufacturer | ||
Manufacturer Product Number | S050X150YAJ | |
Description | LABEL SELF LAMINATING WHT 78/SHT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 0.50" x 1.50" (12.7mm x 38.1mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 1.50" (12.7mm x 38.1mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.64609 | ¥3,230.45 |
10,000 | ¥0.63033 | ¥6,303.30 |
25,000 | ¥0.59882 | ¥14,970.50 |
50,000 | ¥0.55154 | ¥27,577.00 |
125,000 | ¥0.50427 | ¥63,033.75 |